HMC498LC4TR

PartNumber: HMC498LC4TR
Ном. номер: 8023042345
Производитель: Analog Devices
HMC498LC4TR
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 3-4 недели.
4 880 руб. × = 4 880 руб.
от 10 шт. — 4 619 руб.
от 25 шт. — 4 571 руб.

Описание

RF Amplifier Chip
RF Amp Chip Single Power Amp 24GHz 5.5V 24-Pin CQFN EP T/R

Технические параметры

EU RoHS
Compliant
Manufacturer Type
Power Amplifier
Type
Power Amplifier
Number of Channels per Chip
1
Typical Noise Figure (dB)
4.5@24000MHz
Typical Power Gain (dB)
21@24000MHz
Typical Output Intercept Point (dBm)
35.5@24000MHz
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Input Return Loss (dB)
10(Typ)@24000MHz
Maximum Output Return Loss (dB)
20(Typ)@24000MHz
Maximum Power Dissipation (mW)
1620
Maximum Operating Frequency (MHz)
24000
Typical Output Power (dBm)
25.5@24000MHz
Typical Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
5.5
Maximum Supply Current (mA)
250(Typ)@5V
Maximum Operating Supply Voltage (V)
5.5
Power Supply Type
Single
Mounting
Surface Mount
Package Height (mm)
1.02(Max)
Package Length (mm)
4
Package Width (mm)
4
PCB changed
24
Standard Package Name
QFN
Supplier Package
CQFN EP
Pin Count
24
Lead Shape
No Lead