05VK042, VK042 Vibration Meter - Acceleration, 3 Axis

Фото 1/3 05VK042, VK042 Vibration Meter - Acceleration, 3 Axis
Изображения служат только для ознакомления,
см. техническую документацию
Номенклатурный номер
8014535400
Артикул
05VK042
Бренд
Battery Type
1.5V AA
Display Type
OLED
Keypad Type
Tactile
Maximum Acceleration
3.5g
Maximum Operating Temperature
+50°C
Все параметры
Datasheet
pdf, 744 КБ
Все документы
1 шт., срок 5-7 недель
Бесплатная доставка 5Post, Магнит Пост, Яндекс Доставка, СДЭК!
1 153 300 руб.
1 шт. на сумму 1 153 300 руб.
Плати частями
от 0 руб. × 4 платежа
Castle VibA(8) Whole Body Vibration Meter Kit: The control of vibration at work regulations 2005 state that all companies must assess the risk of employee’s exposure to hand-transmitted and whole-body vibration from power tools, ride-on machinery and other operations involving vibration. The Castle VibA(8) is dedicated to this task and is simple to use with auto-detection feature for each sensor fitted. Measured results can be downloaded into the Free VibDataLITE software for download, storage and analysis of results.Simple to use and dedicated to the measurement of Whole Body Vibration, The VibA(8) comes with a MEMS accelerometer based seat pad for the measurement of vibration through the seat or feet. Full colour display, large memory and a long battery life make this unit a user-friendly instrument.

Технические параметры

Battery Type 1.5V AA
Display Type OLED
Keypad Type Tactile
Maximum Acceleration 3.5g
Maximum Operating Temperature +50°C
Measurement Parameters Acceleration
Minimum Acceleration 0.001g
Model Number p VK042
Number of Axis 3

Техническая документация

Datasheet
pdf, 744 КБ
Datasheet
pdf, 893 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.