06-0168, SRBP DIP breadboard 194x2

PartNumber: 06-0168
Ном. номер: 8081034466
Производитель: APW
06-0168, SRBP DIP breadboard 194x2
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
5 810 руб. × = 5 810 руб.
или
купить в 1 клик

Описание

Development boards_5066699_Normal Module DIP Breadboards

A range of low density boards designed for wiring integrated circuits.
The 0 V and Vdc power supply lines are repeated on the component side of the board, increasing the distribution capacity.
The contacts are replaced by individual pads designed to take connection plugs.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Stockdimensions (mm)max. number of DIPs
no.Lengthwidth14 pins16 pins
159-6192 156.21114.302016
159-6209 194.31203.24540


Matrix (mm): 2.54 x 2.54
Material: SRBP
Hole diameter: 1.02 mm
Thickness of copper: 35 μm


Платы с полосками, платы матричные

PCB Prototyping

Технические параметры

размеры
203.3 x 194.31 x 1.6mm
высота
1.6mm
длина
203.3mm
тип
Prototyping Board
ширина
194.31mm

Дополнительная информация

Datasheet 06-0168