060.30.12, R07 zipper mounting brack

PartNumber: 060.30.12
Ном. номер: 8065608822
Производитель: Igus
060.30.12, R07 zipper mounting brack
Доступно на заказ более 4 шт. Отгрузка со склада в г.Москва 4-5 недель.
1 050 руб. × = 1 050 руб.
от 10 шт. — 810 руб.
от 50 шт. — 683 руб.

Описание

Energy Chain - Zipper Lid (Cable Chains) Energy Chain® - Zipper Lid
High quality chains for such applications as guiding cables, fibre optics, and hoses in many industrial fields, such as robotics, pick and place, moving machinery etc.

High quality hard wearing material (Igumid G)
Easy to shorten and extend lengths
Fast installation and maintenance
Smooth running
Linked lid ensures sections are not lost

Max cable size accommodatedType 07 - 8mm Ø
Type 09 - 13mm Ø
Type 15 - 53mm Ø
Type 17 - 28mm Ø
Operating temp.-40°C to +130°C
Max.gliding speed5m/s
Max. unsupportedV 10m/s
FlammabilityVDE 0304 UL94HB


All chains supplied in 1m lengths.
The 15 and 17 Series brackets are supplied complete with cable tie fingers. This reduces the potential for creepage during operation. They may be removed if not needed. Dimension A & B are external dimensions, C & D are internal.

Energy Chain - Zipper, с крышками

Cables & Wires

Технические параметры

размеры
37x15mm
высота
37mm
материал
Polymer
последовательный
6, 7, e-chain
ширина
15mm
Trunking Accessory Type
Mounting Bracket Set

Дополнительная информация

06 02 Series Catalogue Extract 060.30.12