06032U3R3BAT2A, Конденсатора, РЧ, тонкопленочный, 3.3 пФ, 200 В, Серия Accu-P, ± 0.1пФ, 125 °C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3220 шт., срок 8-10 недель
38 руб.
Мин. кол-во для заказа 70 шт.
Кратность заказа 10 шт.
от 100 шт. —
33 руб.
от 500 шт. —
23 руб.
Добавить в корзину 70 шт.
на сумму 2 660 руб.
Альтернативные предложения3
Описание
0603 High Capacitance High Voltage MLCCs
KYOCERA AVX 0603 High Capacitance High Voltage MLCCs offer a high capacitance, high voltage MLCC product line in 0603 case size. Additional sizes are also available: 0201, 0306, 0402, and 0508. KYOCERA AVX offers a variety of dielectric series for the standard commercial-grade MLCCs: X5R, Y5V, C0G(NPO), X7R, and U series. The X5R capacitors offer high capacitance values up to 100µF and are well suited for decoupling and filtering applications. The Y5V capacitors are formulated for general-purpose use in a limited temperature range. The C0G(NPO) series offers one of the most stable capacitor dielectrics available. The U series RF/Microwave C0G(NPO) capacitors are designed for ultra-low ESR applications in the communications market. KYOCERA AVX X7R capacitors are called temperature-stable ceramics and fall into EIA Class II materials.
KYOCERA AVX 0603 High Capacitance High Voltage MLCCs offer a high capacitance, high voltage MLCC product line in 0603 case size. Additional sizes are also available: 0201, 0306, 0402, and 0508. KYOCERA AVX offers a variety of dielectric series for the standard commercial-grade MLCCs: X5R, Y5V, C0G(NPO), X7R, and U series. The X5R capacitors offer high capacitance values up to 100µF and are well suited for decoupling and filtering applications. The Y5V capacitors are formulated for general-purpose use in a limited temperature range. The C0G(NPO) series offers one of the most stable capacitor dielectrics available. The U series RF/Microwave C0G(NPO) capacitors are designed for ultra-low ESR applications in the communications market. KYOCERA AVX X7R capacitors are called temperature-stable ceramics and fall into EIA Class II materials.
Технические параметры
Brand: | KYOCERA AVX |
Capacitance: | 3.3 pF |
Case Code - in: | 0603 |
Case Code - mm: | 1608 |
Dielectric: | C0G(NP0) |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Manufacturer: | KYOCERA AVX |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Package / Case: | 0603(1608 metric) |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT |
Product Type: | Ceramic Capacitors |
Product: | RF Microwave/High Q |
Series: | Ulta Low |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 0.1 pF |
Type: | RF Capacitor C0G(NP0)Ceramic Low ESR |
Voltage Rating DC: | 200 VDC |
Capacitance | 3.3pF |
Temperature Coefficient | C0G |
Voltage Rated | 200V |
Вес, г | 0.5 |
Техническая документация
Datasheet
pdf, 945 КБ
Datasheet
pdf, 683 КБ
Кодировка ТКЕ конденсаторов
pdf, 151 КБ
Конденсаторы серии К10-17б импортные
pdf, 75 КБ
Дополнительная информация
Калькуляторы группы «Конденсаторы керамические выводные многослойные»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.