06032U3R9BAT2A, Конденсатора, РЧ, 3.9 пФ, 200 В, U Series, ± 0.1пФ, 125 °C, 0603 [1608 Метрический]
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4000 шт., срок 8-10 недель
11 руб.
Кратность заказа 4000 шт.
Добавить в корзину 4000 шт.
на сумму 44 000 руб.
Альтернативные предложения2
Описание
Standard Commercial-Grade MLCCs
KYOCERA AVX Standard Commercial-Grade MLCCs are offered in a variety of dielectric series. The X5R capacitors offer high capacitance values up to 100µF and are well suited for decoupling and filtering applications. Y5V capacitors are formulated for general-purpose use in a limited temperature range. C0G(NPO) capacitors offer one of the most stable capacitor dielectrics available. The U series RF/Microwave C0G(NPO) capacitors are designed for ultra-low ESR for applications in the communications market. KYOCERA AVX X7R capacitors are called temperature-stable ceramics and fall into EIA Class II materials.
KYOCERA AVX Standard Commercial-Grade MLCCs are offered in a variety of dielectric series. The X5R capacitors offer high capacitance values up to 100µF and are well suited for decoupling and filtering applications. Y5V capacitors are formulated for general-purpose use in a limited temperature range. C0G(NPO) capacitors offer one of the most stable capacitor dielectrics available. The U series RF/Microwave C0G(NPO) capacitors are designed for ultra-low ESR for applications in the communications market. KYOCERA AVX X7R capacitors are called temperature-stable ceramics and fall into EIA Class II materials.
Технические параметры
Brand: | KYOCERA AVX |
Capacitance: | 3.9 pF |
Case Code - in: | 0603 |
Case Code - mm: | 1608 |
Dielectric: | C0G(NP0) |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Manufacturer: | KYOCERA AVX |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Package / Case: | 0603(1608 metric) |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT |
Product Type: | Ceramic Capacitors |
Product: | RF Microwave/High Q |
Series: | Ulta Low |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 0.1 pF |
Type: | RF Capacitor C0G(NP0)Ceramic Low ESR |
Voltage Rating DC: | 200 VDC |
Alias | KGQ15ACG2D3R9BT |
Capacitance | 3.9pF |
Capacitance tolerance | ±0.1pF |
Case - inchCase CodeMetricImperial (inch)040201005060302011005040216080603201208052520100832161206 322512104516180645321812456418255025201064322512 | 0603 |
Case - mmCase CodeMetricImperial (inch)040201005060302011005040216080603201208052520100832161206 322512104516180645321812456418255025201064322512 | 1608 |
Dielectric | C0G(NP0) |
Kind of capacitor | MLCC |
Manufacturer | KYOCERA AVX |
Mounting | SMD |
Operating temperature | -55…125°C |
Operating voltage | 200V |
Type of capacitor | ceramic |
Вес, г | 0.1 |
Техническая документация
Datasheet
pdf, 683 КБ
Кодировка ТКЕ конденсаторов
pdf, 151 КБ
Конденсаторы серии К10-17б импортные
pdf, 75 КБ
Дополнительная информация
Калькуляторы группы «Конденсаторы керамические выводные многослойные»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.