6627, Chassis plate for wall bo

PartNumber: 6627
Ном. номер: 8145583075
Производитель: Elsteel
6627, Chassis plate for wall bo
Доступно на заказ 8 шт. Отгрузка со склада в г.Москва 4-5 недель.
5 490 руб. × = 5 490 руб.
или
купить в 1 клик

Описание

Sheet Steel IP65
A range of enclosures designed for housing DIN rail terminals, made from 1.5mm sheet steel. These terminal boxes now have a new double lip edge to ensure higher strength and ease of installation for the panel builder / end user.

Doors open to 120°
Double lip edges
IP65 protection
Supplied with wall mounting brackets
Chassis plates available separately (please refer to datasheet for actual dimensions of plate)
Complete with lock, pre-punched fixing plates and screws
Material Thickness 1.5 mm

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

1 key only.

Sheet Steel Wall Boxes

Enclosures, Storage & Material Handling

Технические параметры

размеры
548 x 448mm
для использования с
500 x 600 Enclosure
высота
548mm
длина
448mm
материал
Steel
количество
1
тип
Mounting Plate

Дополнительная информация

Datasheet 6627