08051C474KAT2A, Конденсатор
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
180 шт. со склада г.Москва
72 руб.
Добавить в корзину 1 шт.
на сумму 72 руб.
Альтернативные предложения4
Описание
The X7R dielectric MLCC’s from AVX offer a ’temperature stable’ range of capacitors which can be used in a wide operating temperature range from -55°C to +125°C.
Технические параметры
Automotive Standard | AEC-Q200 |
Capacitance | 470nF |
Dielectric | X7R |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Mounting Type | Surface Mount |
Package/Case | 0805(2012M) |
Terminal Type | SMT |
Tolerance | ±10% |
Voltage | 100V dc |
Brand: | KYOCERA AVX |
Capacitance - nF: | 470 nF |
Capacitance - pF: | 470000 pF |
Capacitance: | 0.47 uF |
Case Code - in: | 0805 |
Case Code - mm: | 2012 |
Class: | Class 2 |
Dielectric: | X7R |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Manufacturer: | KYOCERA AVX |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Package / Case: | 0805(2012 metric) |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT |
Product Type: | Ceramic Capacitors |
Product: | General Type MLCCs |
Series: | MLCC X7R |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 10% |
Type: | X7R MLC Capacitors |
Voltage Rating DC: | 100 VDC |
Alias | KGM21AR72A474KU |
Case - inchCase CodeMetricImperial (inch)040201005060302011005040216080603201208052520100832161206 322512104516180645321812456418255025201064322512 | 0805 |
Case - mmCase CodeMetricImperial (inch)040201005060302011005040216080603201208052520100832161206 322512104516180645321812456418255025201064322512 | 2012 |
Kind of capacitor | MLCC |
Manufacturer | KYOCERA AVX |
Mounting | SMD |
Operating temperature | -55…125°C |
Operating voltage | 100V |
Type of capacitor | ceramic |
Construction | SMT Chip |
Failure Rate | Not Required |
Lead Diameter (nom) | Not Required(mm) |
Microwave Application | NO |
Mounting Style | Surface Mount |
Number of Terminals | 2 |
Operating Temp Range | -55C to 125C |
Package / Case | 0805 |
Packaging | Tape and Reel |
Product Depth (mm) | 1.25(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 1.52(mm) |
Product Length (mm) | 2.01(mm) |
Rad Hardened | No |
Seated Plane Height | Not Required(mm) |
Technology | STANDARD |
Temp Coeff (Dielectric) | X7R |
Termination Style | PAD |
Wire Form | Not Required |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.