0805YC334JAT2A, Многослойный керамический конденсатор, 0.33 мкФ, 16 В, 0805 [2012 Метрический], ± 5%, X7R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1305 шт., срок 8-10 недель
64 руб.
Мин. кол-во для заказа 45 шт.
Кратность заказа 5 шт.
от 50 шт. —
56 руб.
от 250 шт. —
48 руб.
Добавить в корзину 45 шт.
на сумму 2 880 руб.
Альтернативные предложения3
Описание
Standard Commercial-Grade MLCCs
KYOCERA AVX Standard Commercial-Grade MLCCs are offered in a variety of dielectric series. The X5R capacitors offer high capacitance values up to 100µF and are well suited for decoupling and filtering applications. Y5V capacitors are formulated for general-purpose use in a limited temperature range. C0G(NPO) capacitors offer one of the most stable capacitor dielectrics available. The U series RF/Microwave C0G(NPO) capacitors are designed for ultra-low ESR for applications in the communications market. KYOCERA AVX X7R capacitors are called temperature-stable ceramics and fall into EIA Class II materials.
KYOCERA AVX Standard Commercial-Grade MLCCs are offered in a variety of dielectric series. The X5R capacitors offer high capacitance values up to 100µF and are well suited for decoupling and filtering applications. Y5V capacitors are formulated for general-purpose use in a limited temperature range. C0G(NPO) capacitors offer one of the most stable capacitor dielectrics available. The U series RF/Microwave C0G(NPO) capacitors are designed for ultra-low ESR for applications in the communications market. KYOCERA AVX X7R capacitors are called temperature-stable ceramics and fall into EIA Class II materials.
Технические параметры
Номинальная емкость | 0.33 | |
Единица измерения | мкф | |
Brand: | KYOCERA AVX | |
Capacitance - nF: | 330 nF | |
Capacitance - pF: | 330000 pF | |
Capacitance: | 0.33 uF | |
Case Code - in: | 0805 | |
Case Code - mm: | 2012 | |
Class: | Class 2 | |
Dielectric: | X7R | |
Factory Pack Quantity: Factory Pack Quantity: | 2000 | |
Manufacturer: | KYOCERA AVX | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 0805(2012 metric) | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | General Type MLCCs | |
Series: | MLCC X7R | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Tolerance: | 5% | |
Type: | X7R MLC Capacitors | |
Voltage Rating DC: | 16 VDC | |
Вес, г | 0.41 |
Техническая документация
Datasheet
pdf, 444 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.