0805ZG475ZAT2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM21AV51A475ZU 10V 4.7uF Y5V 0805 10%TOL AEC-Q200

Фото 1/2 0805ZG475ZAT2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM21AV51A475ZU 10V 4.7uF Y5V 0805 10%TOL AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
24000 шт., срок 7 недель
15 руб.
Кратность заказа 4000 шт.
от 12000 шт.14 руб.
Добавить в корзину 4000 шт. на сумму 60 000 руб.
Альтернативные предложения3
Номенклатурный номер: 8025569684
Артикул: 0805ZG475ZAT2A
Бренд: Kyocera AVX

Описание

Standard Commercial-Grade MLCCs
KYOCERA AVX Standard Commercial-Grade MLCCs are offered in a variety of dielectric series. The X5R capacitors offer high capacitance values up to 100µF and are well suited for decoupling and filtering applications. Y5V capacitors are formulated for general-purpose use in a limited temperature range. C0G(NPO) capacitors offer one of the most stable capacitor dielectrics available. The U series RF/Microwave C0G(NPO) capacitors are designed for ultra-low ESR for applications in the communications market. KYOCERA AVX X7R capacitors are called temperature-stable ceramics and fall into EIA Class II materials.

Технические параметры

Brand: KYOCERA AVX
Capacitance - nF: 4700 nF
Capacitance: 4.7 uF
Case Code - in: 0805
Case Code - mm: 2012
Dielectric: Y5V
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Package / Case: 0805(2012 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Qualification: AEC-Q200
Series: Y5V
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: -20%, +80%
Type: Standard Y5V MLCCs
Voltage Rating DC: 10 VDC
Alias KGM21AV51A475ZU
Capacitance 4.7µF
Dielectric Y5V
Kind of capacitor MLCC
Manufacturer KYOCERA AVX
Mounting SMD
Operating temperature -30…85°C
Operating voltage 10V
Tolerance -20…80%
Type of capacitor ceramic

Техническая документация

Datasheet
pdf, 462 КБ
Datasheet
pdf, 469 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.