9185606813, IDC connector 60-pin F

PartNumber: 9185606813
Ном. номер: 8067022892
Производитель: Harting
9185606813, IDC connector 60-pin F
Доступно на заказ более 6 шт. Отгрузка со склада в г.Москва 4-5 недель.
820 руб. × = 820 руб.
от 50 шт. — 570 руб.

Описание

Bump Polarised Socket

A range of Bump Polarized Sockets having Open End Covers with or without Strain Relief:
Harting part numbers ending in xxxxxxxx803 have no Strain Relief Clamp
Harting part numbers ending in xxxxxxxx813 have Strain Relief Clamp

Headers and Sockets (IDC Termination)

IDC Termination - Harting
A comprehensive range of Harting IDC headers and sockets incorporating the latest design features to provide the assurance of high quality and reliability. Conforming to BT224 and DIN41651 which in turn will guarantee 200 mating cycles.

Bump polarised versions also available without strain relief
Plugs - Straight and right angle, 2.9mm PCB pins, long latches to accept sockets with strain relief, gold plated contacts. Also available as high temperature headers with short levers and high temperature low profile headers
Two row transition connectors available
DIP IDC connectors available
Sub-D connectors also available
Recommended for PCB hole size 0.9mm sq.
Support tooling available, see bench press stock no. 409-8758, Base plates see stock no. 409-8764 etc

Connectors

Технические параметры

род
Female
тип монтажа
Cable Mount
число контактов
60
число рядов
2
Шаг
2.54mm
способ концевой заделки
IDT
Body Orientation
Right Angle

Дополнительная информация

IDC connector 60-pin F 9185606813