920004271101, Han(R) A 4P+E socket inse

PartNumber: 920004271101
Ном. номер: 8101449569
Производитель: Harting
920004271101, Han(R) A 4P+E socket inse
Доступно на заказ 805 шт. Отгрузка со склада в г.Москва 4-5 недель.
1 580 руб. × = 1 580 руб.
от 10 шт. — 1 230 руб.
от 25 шт. — 1 160 руб.

Описание

Han A ® Inserts Han A® Inserts
Harting contact inserts have a wide range of uses. Inserts are selected according to the desired number of poles and voltage and current ratings.

Slim construction
Poles: 3-16 (screw connection)

Two 16P + E inserts may be accommodated within a 'Size' 32A housing (typical stock no 363-7964 )

UL, CSA, SEV

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Han A Series Han A® 10A to 16A Screw Series
These Han A® inserts are available in 10A and 16A current ratings. They are intended for use typically with hoods and housing; RS stock Nos. 114-8024, 181-0662 and 181-0690 and the associated ranges. These hoods and housings are associated to a specific Harting 'Size' number.

Compatibility
No of poles3P + E4P + E10P + E16P + E
RS Range No1123
Harting ’Size’3A3A10A16A, 32A
Typical stock no 114-8024 114-8024 181-0662 181-0690

Connectors

Технические параметры

материал контактов
Copper Alloy
покрытие контактов
Gold, Silver
номинальный ток
10A
род
Female
оценка показателя производительности
IP44
тип монтажа
Panel Mount
число контактов
4
число рядов
2
полярный формат
4P+E
последовательный
Han A
способ концевой заделки
Screw Down
тип
Insert
номинальное напряжение
230 V, 400 V
Body Orientation
Straight

Дополнительная информация

CSA LR18753-7
Datasheet 920004271101
Han 3A / 4A Technical Characteristics
UL APPROVAL E102079