9222326824, Connector DIN-Signal sold

PartNumber: 9222326824
Ном. номер: 8144484705
Производитель: Harting
9222326824, Connector DIN-Signal sold
Доступно на заказ 21 шт. Отгрузка со склада в г.Москва 4-5 недель.
750 руб. × = 750 руб.
от 20 шт. — 490 руб.

Описание

Harting DIN 41612 Complementary Type 2B Backplane Signal Connectors
Harting DIN 41612 complementary type 2B backplane signal connectors are designed for PCB applications with a maximum of 2A per contact. Hard wearing and durable with a good mating cycle, these DIN 41612 complementary type 2B PCB backplane signal connectors offer an economical solution to many electronic signal connector design applications.

Operating temp -55 to +125 °C
2A max per contact
Test voltage 1kV
Contact resistance up to 20mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
Termination Method - Solder

Тип DIN41612 - Harting DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.

Contact Material: Classes 1 & 2: Brass
Contact Material: Class 3Phosphor Bronze
PlatingGold over Nickel
InsulatorGlass filled PBTB
Insulation Resistance (MΩ)≥ 10 6
Contact Resistance (mΩ)≤ 15
Temperature Range (°C)-65 to +125
Test Voltage Between Contacts (kV) rms1
Current Rating (A) Max2
Insertion/Extraction Force (g) per way95
Mating Cycle LifeClass 1Class 2Class 3
Mechanical50040050
Industrial Atmosphere (days)21 Days4 Days-


Dimensions (mm)
Fixing CentresOverall LengthWidthDepth
Type BType C
Plugs88.9x2.5 dia948.511.113
Sockets90x2.8 dia958.110.611.6


Intro

Connectors

Технические параметры

материал контактов
Copper Alloy
покрытие контактов
Gold over Nickel
номинальный ток
2A
род
Female
материал корпуса
Thermoplastic
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
число контактов
32
число рядов
2
Шаг
2.54mm
последовательный
09 22
способ концевой заделки
Solder
тип
2B
Body Orientation
Straight
Maximum Contact Resistance
20mΩ
Class Rating
C2
Row Loading
a/b

Дополнительная информация

Connector DIN-Signal solder 32-way Female