9300160307, Low type 1 lever panel mo

PartNumber: 9300160307
Ном. номер: 8146380117
Производитель: Harting
Фото 1/2 9300160307, Low type 1 lever panel mo
Фото 2/2 9300160307, Low type 1 lever panel mo
Доступно на заказ более 2 шт. Отгрузка со склада в г.Москва 4-5 недель.
2 500 руб. × = 2 500 руб.
от 10 шт. — 2 020 руб.
от 25 шт. — 1 900 руб.

Описание

Hoods and Housings 16B
Harting Han 16B hoods and housings offered in a wide selection of formats, single lever, double lever, high and low construction, suitable for many applications. Utilises Han inserts, modules and frames.

Metal bodied
Available for one or two locking levers
Locking levers are available either mounted on the hood or the housing see 114-8131

UL, CSA, SEV

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Серия 7 - (Harting, типорезмер 16B) Range 7 - (Harting Size 16B)
These hoods and housings are compatible with appropriate inserts from the Han D®, DD, E, ES EE, Com, HsB and Modular series. The 'compatibility' table associated with item types 1 to 4 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range. If selecting inserts from the Modular series, please note that four inserts are accommodated within these 16B housings.

Compatibility - Harting Size 16B
Inserts to Hoods and Housings
Insert SeriesHan DHan DDHan EHan ESHan EEHan HsBHan ComHan Modular
Poles40+PE72+PE16+PE16+PE32+PE6+PE4/0+PE, 4/2+PE, 6/12+PE4 modules
Inserts (typical RS stock no.) 114-8103 358-3671 114-8276 172-8541 282-9178 181-0943 172-8440

Connectors

Технические параметры

последовательный
Han B
тип
Housing
CAD Drawing
3D CAD Model

Дополнительная информация

Datasheet 9300160307