0931 08 13, LF3000 Series Straight Threaded Adaptor, G 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style

Фото 1/5 0931 08 13, LF3000 Series Straight Threaded Adaptor, G 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
45 шт., срок 11 недель
1 000 руб.
Кратность заказа 5 шт.
5 шт. на сумму 5 000 руб.
Плати частями
от 1 250 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8160799890
Артикул: 0931 08 13
Бренд: Legris

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings

LF3000 Series Straight Threaded Adaptor, G 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style

Maximum operating pressure 60 bar,Operating temperature range -10 to +80°C A range of nickel plated brass and brass threaded pneumatic fittings and adaptors to complement existing push-in fittings.

Технические параметры

Body Material Nickel Plated Brass
Connection Style Threaded-to-Tube
Connector A G 1/4 Male
Connector B Push In 8 mm
Finish Nickel Plated
Manufacturer Series LF3000
Maximum Operating Pressure 60 bar
Maximum Operating Temperature +80°C
Minimum Operating Temperature -10°C
Mounting Type Inline
Pneumatic Fitting Type Straight Threaded Adaptor
Thread Material Nickel Plated Brass
Threaded Connection G 1/4 Male
Вес, г 71

Техническая документация

Datasheet
pdf, 12712 КБ
Datasheet
pdf, 107 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.