0931 08 17, LF3000 Series Straight Threaded Adaptor, G 3/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style

0931 08 17, LF3000 Series Straight Threaded Adaptor, G 3/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
Номенклатурный номер
8009744795
Артикул
0931 08 17
Бренд
Body Material
Nickel Plated Brass
Connection Style
Threaded-to-Tube
Connector A
G 3/8 Male
Connector B
Push In 8 mm
Finish
Nickel Plated
Все параметры
Datasheet
pdf, 12712 КБ
15 шт., срок 5-7 недель
820 руб.
Кратность заказа 5 шт.
5 шт. на сумму 4 100 руб.
Плати частями
от 1 025 руб. × 4 платежа
Maximum operating pressure 60 bar, Operating temperature range -10 to +80°C A range of nickel plated brass and brass threaded pneumatic fittings and adaptors to complement existing push-in fittings.

Технические параметры

Body Material Nickel Plated Brass
Connection Style Threaded-to-Tube
Connector A G 3/8 Male
Connector B Push In 8 mm
Finish Nickel Plated
Manufacturer Series LF3000
Maximum Operating Pressure 60 bar
Maximum Operating Temperature +80°C
Minimum Operating Temperature -10°C
Mounting Type Inline
Pneumatic Fitting Type Straight Threaded Adaptor
Thread Material Nickel Plated Brass
Threaded Connection G 3/8 Male
Вес, г 112

Техническая документация

Datasheet
pdf, 12712 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.