9340062616, Han 6HvES M Insert Cage C

PartNumber: 9340062616
Ном. номер: 8028150107
Производитель: Harting
9340062616, Han 6HvES M Insert Cage C
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
4 730 руб. × = 4 730 руб.

Описание

Han HV E/ES Insert Modules
A comprehensive offering insert modules from the Han HV E/ES range in polycarbonate, to be used in conjunction with associated hoods/housings and can also be used with Han B variants. Han Hv E and Han Hv ES series connectors are designed for industrial applications up to 830 V. Terminations offered are either crimp or screw types for Han Hv E® versions, or cage-clamp terminals in the Han® Hv ES inserts. All inserts have a PE contact and also 2 additional last mate first break relay contacts.

Rated current 16, voltage 830V
Over 500 mating cycles
Temperature range -40 to +125° C

CSA, RU

Модульные разъемы Harting Han Harting Han® Modular

The Han-Modular series is a system of inserts designed to meet specific requirements of individual customers. Based on the successful Han Heavy Duty connectors, the inserts give flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector.
Depending upon choice, several insert 'modules' may be accommodated in the modular 'frames', which in turn, may be fitted to the standard Harting housings.

These modular 'frames' will – depending upon selection - accommodate up to six insert 'modules'.

The system consists of insert 'modules' and 'frames' into which the insert 'modules' fit. These in turn may be fitted to standard Han® housings.
The system allows a variety of insert configurations within the one connector assembly.
Tooling for crimp contacts is detailed within those range pages as necessary, with more comprehensive tooling information on tooling contained on an earlier dedicated tooling range page.

Leading protective ground
Both male & female modules can be mounted in the same hinged frame
Polarised for correct mating
No tooling is required to insert or remove modules from the frames

Power, signal & pneumatic contacts in one connector
Alphabetical markings appear on frame to ensure correct mating. 'A-F' only mate with 'a-f' & both types must be used for mated connectors

Note: The hoods and housings from the standard Harting Series 6B, 10B, 16B and 24B (RS Ranges 5.6, 7 and 8) are illustrated here for reference purposes only. Selection of the appropriate hood and/or housings may be made from the respective Ranges contained in ealier pages.

Connectors

Технические параметры

материал контактов
Copper Alloy
покрытие контактов
Silver
номинальный ток
16A
род
Male
число контактов
6
число рядов
1
последовательный
HAN HV ES
способ концевой заделки
Cage Clamp
тип
Insert
номинальное напряжение
830 V
Series Number
0934

Дополнительная информация

Han HVE Connectors 9340062616