093B1201N06S, Floor bracket,120x45x30mm

PartNumber: 093B1201N06S
Ном. номер: 8024240830
Производитель: Fath Components Ltd
093B1201N06S, Floor bracket,120x45x30mm
Доступно на заказ 9 шт. Отгрузка со склада в г.Москва 4-5 недель.
1 880 руб. × = 1 880 руб.
от 5 шт. — 1 570 руб.

Описание

Floor Bracket
Floor bracket for use with RS structural system profiles. Securely fixes aluminium profiles to the floor. The floor bracket is also compatible with the Item range of profiles.

RS Structural System Profile Accessories
RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.

Enclosures, Storage & Material Handling

Технические параметры

тип соединителя
Floor Bracket
Product Family
RS Structural System
Product System
30
Fits Strut Profile
30 mm
Fits Groove Size
6mm
материал
Die Cast Zinc
Structural Element Type
Connector Bracket & Joint

Дополнительная информация

Floor Bracket 120 Data Sheet