093B1601N08SS02, Set Floor Bracket, 160x60

PartNumber: 093B1601N08SS02
Ном. номер: 8004561330
Производитель: Fath Components Ltd
093B1601N08SS02, Set Floor Bracket, 160x60
Доступно на заказ 28 шт. Отгрузка со склада в г.Москва 4-5 недель.
3 030 руб. × = 3 030 руб.
от 5 шт. — 2 530 руб.
от 10 шт. — 2 290 руб.

Описание

Floor Angle Bracket
This floor bracket set will enable the user to fix aluminium profiles to the floor securely. These are designed for use with RS structural systems. The floor angle bracket is also compatible with the Item range of profiles.

RS Structural System Profile Accessories
RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.

Enclosures, Storage & Material Handling

Технические параметры

тип соединителя
Floor Bracket
Product Family
RS Structural System
Fits Groove Size
8mm
материал
Die Cast Zinc
Structural Element Type
Connector Bracket & Joint
Product System
40
Fits Strut Profile
40 mm

Дополнительная информация

Floor Bracket Data Sheet