9670095604, Connector D-SUB solder 9-

PartNumber: 9670095604
Ном. номер: 8144301895
Производитель: Harting
9670095604, Connector D-SUB solder 9-
Доступно на заказ 507 шт. Отгрузка со склада в г.Москва 4-5 недель.
750 руб. × = 750 руб.
от 50 шт. — 520 руб.
от 100 шт. — 451 руб.

Описание

D-Sub with solder buckets
Harting D-sub miniature solder bucket termination connectors for cable to board interface and communication applications.

Standard Subminiature D connectors with solder buckets
Tinned metal shell
Flange through hole 3.1 mm

Part Numbers: 09 67 xxx xxx5 have a Performance level 2 (250 cycles)
Part Numbers: 09 67 xxx xxx4 have a Performance level 3 (50 cycles)
Part Numbers: 09 67 2xx xxxx have Stamped contacts
Part Numbers: 09 67 0xx xxxx have Turned contacts

For shell housings see typically 740-7269 and range.

IEC 60 807

Harting - (разъемы типа D) Harting

Suitable for military, industrial or commercial applications and computer interfacing etc

'D' Sub-Miniature Connection System

The RS range of 'D' connectors and accessories is suitable for military, industrial or commercial applications, computer interfacing, etc. (For IDC 'D' type connectors refer to the Speedbloc range.)

Connectors

Технические параметры

глубина
17mm
размеры
31.2 x 12.5 x 17mm
род
Male
материал корпуса
Steel
длина
31.2mm
тип монтажа
Panel Mount
число контактов
9
Шаг
2.77mm
ширина
12.5mm
Body Orientation
Straight

Дополнительная информация

Connector D-SUB solder 9-way Male
Datasheet 9670095604