1-1123722-7, 3.96mm 1x7P 7 1 P=3.96mm Rectangular Connectors Housings

1-1123722-7, 3.96mm 1x7P 7 1 P=3.96mm Rectangular Connectors Housings
Изображения служат только для ознакомления,
см. техническую документацию
28 руб.
Кратность заказа 5 шт.
от 50 шт.20 руб.
от 150 шт.17 руб.
от 1100 шт.14.42 руб.
Добавить в корзину 5 шт. на сумму 140 руб.
Номенклатурный номер: 8017628711
Артикул: 1-1123722-7
Бренд: TE Connectivity

Описание

EP 2.5 Power Connectors

TE Connectivity's (TE) EP 2.5 Power Connectors are designed as a compact version of the Economy Power (EP) series. The EP 2.5 connectors feature a 0.100" (2.5mm) pitch ideally suited for PCB space restraints. With up to 11 positions, TE EP 2.5 Power Connectors are an ideal choice for combining power and signal. This series has an operating temperature range of -25°C to +105°C.

Технические параметры

Brand: TE Connectivity/AMP
Contact Gender: Pin(Male)
Current Rating: 7.5 A
Factory Pack Quantity: Factory Pack Quantity: 1100
Housing Color: Natural
Housing Material: Nylon
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -25 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 7 Position
Number of Rows: 1 Row
Packaging: Bulk
Pitch: 3.96 mm
Product Category: Power to the Board
Product Type: Power to the Board
Product: Wire Housings
Series: Economy Power
Subcategory: Power Connectors
Termination Style: Crimp
Voltage Rating: 250 V
Вес, г 1.31

Техническая документация

Datasheet
pdf, 208 КБ