1-1337426-0, Разъем РЧ / Коаксиальный, BNC Коаксиальный, Прямой Штекер, Обжимной, 50 Ом
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
630 руб.
Мин. кол-во для заказа 4 шт.
от 10 шт. —
540 руб.
от 100 шт. —
510 руб.
Добавить в корзину 4 шт.
на сумму 2 520 руб.
Описание
RF COAX, BNC, STRAIGHT PLUG, 50 OHM; Connector Type:BNC Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Types:Raychem 5021D1331, Raychem 5021D1831, Raychem 5021M1631, RG58C/U, RG141A/U, URM43, URM76; Contact Material:Brass; Contact Plating:Gold Plated Contacts; Frequency Max:4GHz; Connector Mounting:Cable Mount; Product Range:-; SVHC:No SVHC (15-Jan-2019); Connector Mounting Orientation:Cable
Технические параметры
Body Finish: | Nickel |
Body Material: | Brass |
Brand: | TE Connectivity |
Cable Type: | RG-58C/U, 141A/U, Belden 9907, KX15, URM43, URM76 |
Contact Material: | Brass |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Gender: | Plug(Pin) |
Impedance: | 50 Ohms |
Insulation Resistance: | 5000 MOhms |
Manufacturer: | TE Connectivity |
Maximum Frequency: | 4 GHz |
Maximum Operating Temperature: | +165 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | Cable Mount/Free Hanging |
Orientation: | Straight |
Polarity: | Standard |
Product Category: | RF Connectors/Coaxial Connectors |
Product Type: | RF Connectors/Coaxial Connectors |
Product: | Connectors |
RF Series: | BNC |
Subcategory: | RF Interconnects |
Termination Style: | Crimp |
Voltage Rating: | 500 V |
Body Insulation | With |
Body Material | Brass |
Body Plating Material | Nickel |
Cable Connector Orientation | Straight |
Compatible With RF Cable Type | Raychem 5021D1331, (Raychem 5021D1831), (Raychem 5021M1631), (Raychem EPD 71169Q), (RG 141A), (RG 58C), (URM 43), (URM 76) |
Connector & Contact Terminates To | Wire & Cable |
Connector Seal Type | Gasket |
Connector System | Cable-to-Cable |
Coupling Nut Base Material | Brass |
Crimp Type | Hex |
Detent | Without |
Dielectric Material | PTFE |
Gasket Material | Silicone Rubber |
Grade | Professional |
Impedance | 50 Ω |
Military Style Number | UG-1785/U |
Number of Coaxial Contacts | 1 |
Number of Positions | 1 |
Operating Frequency | 4 GHz |
Operating Temperature Range | -65-165 °C |
Packaging Method | Box |
Packaging Quantity | 50 |
RF Connector Center Contact Material | Brass |
RF Connector Center Contact Plating Material | Gold |
RF Connector Coupling Mechanism | Bayonet |
RF Connector Mated Outer Diameter (Approximate) | 14.529 mm |
RF Connector Style | Plug |
RF Contact Captivation Method | Mechanical |
RF Interface | BNC |
Sealable | Yes |
Termination Method to Wire & Cable | Crimp |
Вес, г | 3.6 |
Техническая документация
Datasheet
pdf, 72 КБ
Документация
pdf, 39 КБ