1-1703648-1, Основа разъема для тяжелых условий, Серия MCP, Монтаж на Кабель, Силовыми контактами AMP серии MCP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
700 руб.
Мин. кол-во для заказа 4 шт.
от 10 шт. —
590 руб.
от 100 шт. —
493 руб.
Добавить в корзину 4 шт.
на сумму 2 800 руб.
Альтернативные предложения2
Описание
7POS, MIXED,TAB HSG,ASSY,CODA Connector Style: Housing for male terminals Mating Tab Width: 2.8 mm 1.6 mm Mating Tab Width: .063 in .11 in Connector System: Wire-to-Wire Number of Positions: 7 Housing for male terminals 2.8 mm .063" I Hdscs Housing I Part Number: 1-1703648-1 I Internal Number: 1-1703648-1 I LADD Distribution
Технические параметры
Application: | Wire to Wire |
Brand: | TE Connectivity/AMP |
Color: | Black |
Factory Pack Quantity: Factory Pack Quantity: | 320 |
Flammability Rating: | UL 94 V-0 |
Locking Mechanism: | On the terminal |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +140 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Number of Positions: | 7 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Pitch: | 4 mm, 6 mm |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Housings |
Row Spacing: | 6.5 mm |
Subcategory: | Automotive Connectors |
Termination Style: | Crimp |
Type: | Tab Housing |
Body Material | PBT GF |
Cable Exit Angle | 180°, (90°) |
Centerline (Pitch) | 4 mm, (6 mm) |
Circuit Application | Signal |
Connector & Housing Type | Housing for Male Terminals |
Connector Position Assurance Capable | No |
Connector System | Wire-to-Wire |
Degree of Protection | IP67 |
Height | 27 mm |
Hybrid Connector | Yes |
Length | 32.6 mm |
Mating Tab Width | 1.6 mm, (2.8 mm) |
Mounting Feature | Without |
Nominal Voltage Architecture | 12 V, (24 V), (42 V), (60 V) |
Number of Positions | 7 |
Number of Rows | 2 |
Operating Temperature (Max) | 70 °C, (80 °C), (85 °C), (90 °C), (100 °C), (105 °C), (110 °C), (120 °C), (125 °C), (130 °C), (140 °C) |
Operating Temperature Range | -40-140 °C |
Operating Voltage | 60 VDC |
Packaging Method | Carton |
Packaging Quantity | 320 |
Polarized | Yes |
Primary Locking Feature | On the Terminal |
Primary Product Color | Black |
Row-to-Row Spacing | 6.5 mm |
Sealable | Yes |
Serviceable | Yes |
Strain Relief | Add By Accessory |
Terminal Position Assurance | Yes |
UL Flammability Rating | UL 94V-0 |
Width | 48.1 mm |
Вес, г | 50 |
Техническая документация
Datasheet
pdf, 837 КБ
Документация
pdf, 523 КБ