1-178316-2, Pin Header, Wire-to-Board, 3.81 мм, 1 ряд(-ов), 6 контакт(-ов), Through Hole Straight

1-178316-2, Pin Header, Wire-to-Board, 3.81 мм, 1 ряд(-ов), 6 контакт(-ов), Through Hole Straight
Изображения служат только для ознакомления,
см. техническую документацию
930 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт.850 руб.
от 100 шт.686 руб.
Добавить в корзину 3 шт. на сумму 2 790 руб.
Номенклатурный номер: 8822184604
Артикул: 1-178316-2
Бренд: TE Connectivity

Описание

D-3000 First Mate Last Break (FMLB) Connectors
TE Connectivity's AMP D-3000 First Mate Last Break (FMLB) Connectors complement the D-3000 connectors. TE's D-3000 connector system allows the ground to be established prior to the power connection, and the ground is maintained until after the power connections are broken. FMLB connectors feature a vibration and shock design, an integrated keying function, and are IP20 certified. Contacts are gold plated for high conductivity and housings are keyed to prevent mismatch. D-3000 First Mate Last Break Connectors are ideal for applications where there are specific grounding requirements.

Технические параметры

Application: Wire-to-Board
Brand: TE Connectivity
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Contact Type: Tab
Factory Pack Quantity: Factory Pack Quantity: 15
Housing Gender: Plug
Housing Material: Polyester
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 6 Position
Number of Rows: 1 Row
Packaging: Tube
Pitch: 3.81 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: D-3000
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Tradename: DYNAMIC SERIES
Type: Shrouded
Вес, г 50

Техническая документация

Datasheet
pdf, 199 КБ