1-2129458-2, Разъем Питания DC, Гнездо, 10.7 А, Монтаж в Сквозное Отверстие, Сквозное Отверстие
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
680 руб.
Мин. кол-во для заказа 4 шт.
от 11 шт. —
610 руб.
от 33 шт. —
577 руб.
Добавить в корзину 4 шт.
на сумму 2 720 руб.
Описание
Rectangular DC Power Connectors
TE Connectivity's (TE) Rectangular DC Power Connectors provide four contact points for enhanced reliability and current capacity. TE's Rectangular DC Jacks feature 7A or 10.7A power, 25V maximum voltage, and durability of 5000 cycles. The double contacts (power and ground) enhance reliability. Louvre contacts in the receptacle provide maximum power transmission. The plug detection contact allows for electrical switching. The symmetrical plug design allows for 180° insertion.
TE Connectivity's (TE) Rectangular DC Power Connectors provide four contact points for enhanced reliability and current capacity. TE's Rectangular DC Jacks feature 7A or 10.7A power, 25V maximum voltage, and durability of 5000 cycles. The double contacts (power and ground) enhance reliability. Louvre contacts in the receptacle provide maximum power transmission. The plug detection contact allows for electrical switching. The symmetrical plug design allows for 180° insertion.
Технические параметры
Brand: | TE Connectivity |
Color: | Black |
Connector Type: | DC Power Jack |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 10.7 A |
Factory Pack Quantity: Factory Pack Quantity: | 450 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Thermoplastic |
Manufacturer: | TE Connectivity |
Moisture Sensitive: | Yes |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Packaging: | Reel, Cut Tape |
Product Category: | DC Power Connectors |
Product Type: | DC Power Connectors |
Product: | Jacks |
Subcategory: | Power Connectors |
Termination Style: | Solder |
Voltage Rating: | 25 VDC |
Вес, г | 1.933 |
Техническая документация
Datasheet
pdf, 435 КБ
Разъемы питания
pdf, 99 КБ