1-2129458-2

1-2129458-2
Изображения служат только для ознакомления,
см. техническую документацию
490 руб.
Кратность заказа 450 шт.
от 2250 шт.480 руб.
от 4500 шт.463 руб.
Добавить в корзину 450 шт. на сумму 220 500 руб.
Номенклатурный номер: 8012521731
Бренд: TE Connectivity

Описание

Rectangular DC Power Connectors
TE Connectivity's (TE) Rectangular DC Power Connectors provide four contact points for enhanced reliability and current capacity. TE's Rectangular DC Jacks feature 7A or 10.7A power, 25V maximum voltage, and durability of 5000 cycles. The double contacts (power and ground) enhance reliability. Louvre contacts in the receptacle provide maximum power transmission. The plug detection contact allows for electrical switching. The symmetrical plug design allows for 180° insertion.

Технические параметры

Brand: TE Connectivity
Color: Black
Connector Type: DC Power Jack
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 10.7 A
Factory Pack Quantity: Factory Pack Quantity: 450
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Manufacturer: TE Connectivity
Moisture Sensitive: Yes
Mounting Angle: Right Angle
Mounting Style: Through Hole
Packaging: Reel, Cut Tape
Product Category: DC Power Connectors
Product Type: DC Power Connectors
Product: Jacks
Subcategory: Power Connectors
Termination Style: Solder
Voltage Rating: 25 VDC

Техническая документация

Datasheet
pdf, 435 КБ