1-215570-6, Connector: Micro-MaTch
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8033379375
Артикул
1-215570-6
Бренд
Brand:
TE Connectivity
Contact Gender:
Pin(Male)
Contact Material:
Phosphor Bronze
Contact Plating:
Tin
Current Rating:
1.5 A
Все параметры
Datasheet
pdf, 1662 КБ
Все документы
42500 шт., срок 5-6 недель
220 руб.
Кратность заказа 2500 шт.
от 5000 шт. —
190 руб.
от 10000 шт. —
145 руб.
2500 шт.
на сумму 550 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения3
Этот же товар с другими ценами и сроками поставки
Micro-MaTch.050 Connector Series
TE Connectivity Micro-MaTch.050 Connector Series offers a contact spacing of 1.27mm and features a variety of wire-to-board and board-to-board interconnections. The Micro-MaTch contacts avoid the traditional failure mode in tin-plated connections, called fretting corrosion. Vibrations/thermal expansion between male and female contacts cause relative movements that are absorbed by an additional positioning spring in the female part. A gas-tight connection allows the Micro-MaTch contact spring system to resist fretting corrosion by preventing movement on the contact spot.
TE Connectivity Micro-MaTch.050 Connector Series offers a contact spacing of 1.27mm and features a variety of wire-to-board and board-to-board interconnections. The Micro-MaTch contacts avoid the traditional failure mode in tin-plated connections, called fretting corrosion. Vibrations/thermal expansion between male and female contacts cause relative movements that are absorbed by an additional positioning spring in the female part. A gas-tight connection allows the Micro-MaTch contact spring system to resist fretting corrosion by preventing movement on the contact spot.
Технические параметры
| Brand: | TE Connectivity |
| Contact Gender: | Pin(Male) |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Current Rating: | 1.5 A |
| Factory Pack Quantity: Factory Pack Quantity: | 2500 |
| Housing Material: | Polyester |
| Manufacturer: | TE Connectivity |
| Mounting Angle: | Straight |
| Number of Positions: | 16 Position |
| Packaging: | Reel, Cut Tape |
| Pitch: | 1.27 mm |
| Product Category: | Headers & Wire Housings |
| Product Type: | Headers & Wire Housings |
| Product: | Headers |
| Series: | Micro-MaTch |
| Subcategory: | Headers & Wire Housings |
| Termination Style: | Solder Pin |
| Type: | Ribbon Cable |
| Body Orientation | Straight |
| Contact Material | Phosphor Bronze |
| Contact Plating | Tin over Nickel |
| Current Rating | 1.5A |
| Gender | Male |
| Housing Material | Glass Fibre Reinforced Thermoplastic |
| Maximum Operating Temperature | 105.0°C |
| Minimum Operating Temperature | -40.0°C |
| Mounting Type | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| Series | Micro-MaTch |
| Termination Method | IDC |
| Voltage Rating | 230 V ac |
| 3D Model | 1-215570-6.pdf |
| Board-Side Pitch | 0.100"(2.54mm) |
| Cable Pitch | 0.050"(1.27mm) |
| Cable Termination | IDC |
| Category | Connectors, Interconnects |
| Color | Red |
| Connector Type | Ribbon Cable |
| Contact Finish | Tin |
| Family | Rectangular Connectors-Board In, Direct Wire to Board |
| Features | Feed Through |
| Number of Positions | 16 |
| Number of Positions Loaded | All |
| Other Names | A110887CT |
| Packaging | Cut Tape(CT) |
| PCN Design/Specification | Multiple Parts Adhesive Tape Width 29/June/2014 |
| RoHS Information | 1-215570-6 Statement of ComplianceRoHS 2 Statement |
| Row Spacing | 0.100"(2.54mm) |
| Standard Package | 1 |
| Wire Gauge | 28 AWG, Stranded or Solid |
| Вес, г | 1.3 |
Техническая документация
Datasheet
pdf, 1662 КБ
Datasheet
pdf, 314 КБ
Datasheet - 188275-6
pdf, 3950 КБ
Datasheet 1-215570-6
pdf, 108 КБ
Разъемы серии MICRO-MATCH
pdf, 360 КБ
Чертеж
pdf, 171 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.