1-51864-0, TERMINAL, RING TONGUE, #8, CRIMP, BLUE

Фото 1/3 1-51864-0, TERMINAL, RING TONGUE, #8, CRIMP, BLUE
Изображения служат только для ознакомления,
см. техническую документацию
220 руб.
Мин. кол-во для заказа 13 шт.
от 25 шт.175 руб.
Добавить в корзину 13 шт. на сумму 2 860 руб.
Номенклатурный номер: 8602187922
Артикул: 1-51864-0
Бренд: TE Connectivity

Описание

Разъем с кольцевым зажимом, 8-ми шпилька, круглый, 16 AWG, обжим

Технические параметры

3D Drawings http://www.te.com/commerce/DocumentDelivery/DDECon
Base Product Number 51864 ->
Color Blue, Blue Stripe
Contact Finish Tin
Contact Material Copper
ECCN EAR99
Environmental Information http://www.te.com/commerce/alt/SinglePartSearch.do
Features Insulation Restriction
HTSUS 8536.90.4000
Insulation Insulated
Insulation Diameter 0.063"" ~ 0.130"" (1.60mm ~ 3.30mm)
Length - Overall 0.906"" (23.01mm)
Material - Insulation Polyamide (PA), Nylon
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Free Hanging (In-Line)
Package Bulk
RoHS Status RoHS Compliant
Stud/Tab Size 8 Stud
Terminal Type Circular
Termination Crimp
Thickness 0.031"" (0.79mm)
Width - Outer Edges 0.312"" (7.92mm)
Wire Gauge 16 AWG
Colour Blue
Contact Plating Tin
Insulation Material Nylon
Maximum Wire Size AWG 14AWG
Maximum Wire Size mm² 2.6mm²
Minimum Wire Size AWG 16AWG
Minimum Wire Size mm² 1mm²
Series PIDG
Stud Size M4
Brand: TE Connectivity
Color: Blue with Blue Stripe
Contact Material: Copper
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 1000
Insulation Material: Nylon
Insulation: Insulated
Manufacturer: TE Connectivity
Material: Copper
Mounting Angle: Straight
Mounting Style: Screw
Packaging: Bulk
Product Category: Terminals
Product Type: Terminals
Product: Screw Terminals
Series: PIDG
Stud / Tab Size: # 8
Subcategory: Terminals
Termination Style: Crimp
Tradename: PIDG
Type: Ring
Voltage Rating: 300 V
Wire Gauge Max: 16 AWG
Wire Gauge: 16 AWG
Вес, г 1.07

Техническая документация