1-65-139, Screwdriver Flared Bulk 1

PartNumber: 1-65-139
Ном. номер: 8030145510
Производитель: Stanley Electric Co. Ltd.
1-65-139, Screwdriver Flared Bulk 1
Доступно на заказ более 2 шт. Отгрузка со склада в г.Москва 4-5 недель.
1 690 руб. × = 1 690 руб.

Описание

FatMax® XL Screwdrivers
FatMax XL screwdrivers offer maximum comfort & grip, to enable extra torque & less effort when driving screws. Each style is colour coded for immediate identification.

High grade steel bar allows for high torque & reduces the chance of tip breakage
Flared style handle with anti-slip soft grip for excellent comfort & grip
Pinched waist for detailed precision adjustment
Smooth domed end for spinning action, speed & comfort
Hex bolster bars available to apply extra torque via wrench

Individual Standard Screwdrivers Standard Screwdrivers

Tools

Технические параметры

длина лезвия
200 mm
Материал лезвия
Chrome Vanadium Steel
размер наконечника
10 mm
Тип кончика
Slotted

Дополнительная информация

FatMax Flared Data Sheet 1-65-139