1-776180-1, Прямоугольный разъем питания, 35 контакт(-ов), AMPSEAL Series, Монтаж на Печатную Плату
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 540 руб.
от 5 шт. —
4 120 руб.
от 10 шт. —
3 850 руб.
Добавить в корзину 1 шт.
на сумму 4 540 руб.
Описание
AMPSEAL automotive PCB mount headers with coloured keying and a 4mm centerline. These AMPSEAL automotive PCB mount headers are available with vertical or right angle mounting.
Технические параметры
Application: | Wire-to-Board |
Brand: | TE Connectivity/AMP |
Contact Gender: | Pin(Male) |
Contact Material: | Brass |
Contact Plating: | Gold |
Contact Type: | Pin |
Current Rating: | 17 A |
Factory Pack Quantity: Factory Pack Quantity: | 32 |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Positions: | 35 Position |
Number of Rows: | 3 Row |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder |
Voltage Rating: | 250 VAC |
Colour | Black |
Contact Material | Brass |
Contact Plating | Gold |
Gender | Male |
Housing Material | Glass Fibre Reinforced PBT |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Panel Mount |
Number of Contacts | 35 |
Number of Rows | 3 |
Series | AMPSEAL |
Termination Method | Solder |
Type | PCB Connector |
Width | 76.9mm |
Вес, г | 38 |