10-00107-02, Novibra Type RA100B Mount

PartNumber: 10-00107-02
Ном. номер: 8067329618
Производитель: Trelleborg Industrial AVS
10-00107-02, Novibra Type RA100B Mount
Доступно на заказ 4 шт. Отгрузка со склада в г.Москва 4-5 недель.
2 840 руб. × = 11 360 руб.
Количество товаров должно быть кратно 4 шт.

Описание

RA Mounting
RA mount uses the rubber profile in shear and compression to obtain good vertical flexibility with the advantage of horizontal stability. For normal speeds of approx. 1500 rpm, the RA provides a degree of isolation of 75-85%.
Its unique construction makes the Novibra RA a high performance mount, with several advantages such as, corrosion protection and a domed shaped cover to protect against oil contamination.

Trelleborg
Trelleborg Anti-Vibration Solutions make improvements people can feel, from smoother travel to a quieter, more efficient machine.
Developed using carefully selected materials and knowledge in polymer engineering, this range of anti-vibration mounts remove unwanted vibration and noise for key industries across the globe. With over 100 years experience in delivering high-quality products to market, you can be confident Trelleborg delivers a solution that you can rely on.

Fasteners & Fixings

Технические параметры

Габаритная высота
30mm
Материал
Rubber
Допустимая статическая нагрузка
240kg
Тип монтажа
Screw-in
Форма ножки
Circular
Размер резьбы
M10
Серия
RA
Тип
Противовибрационный монтаж
Диаметр
79mm
Новинки
только новые товары

Дополнительная информация

Novibra RA Mounting Datasheet