10-01-1034, Корпус разъема, Серия KK 3001, Гнездо, 3 вывод(-ов), 5.08 мм, Molex KK 508 3001 Series Contacts
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
120 руб.
Мин. кол-во для заказа 23 шт.
от 50 шт. —
88 руб.
Добавить в корзину 23 шт.
на сумму 2 760 руб.
Описание
KK interconnect range of 5.08mm pitch wire to board crimp terminal housings made from natural UL94V-2 nylon which mate with the KK 3003 (stock number 670-1670 typically) PCB header connectors.
Технические параметры
Body Orientation | Straight |
CAD Drawing | 3D CAD Model |
For Use With | KK Connector |
Gender | Female |
Housing Material | Nylon |
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 5.08mm |
Series | KK |
Series Number | 3001 |
Width | 6mm |
Brand: | Molex |
Contact Gender: | Socket(Female) |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Flammability Rating: | UL 94 V-2 |
Housing Color: | Natural |
Housing Gender: | Receptacle |
Housing Material: | Nylon |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 3 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Part # Aliases: | 10011034 3001-03 0010011034 |
Pitch: | 5.08 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Wire Housings |
Series: | 3001 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Tradename: | KK |
Type: | Receptacle Housings |
Вес, г | 0.93 |