1009600, Stainless Steel AE Box, 3

PartNumber: 1009600
Ном. номер: 8022122646
Производитель: Rittal
1009600, Stainless Steel AE Box, 3
Доступно на заказ 6 шт. Отгрузка со склада в г.Москва 4-5 недель.
Бесплатная доставка по г.Москва
39 020 руб. × = 39 020 руб.
или
купить в 1 клик

Описание

Rittal AE Compact Enclosures

The AE series from Rittal is a compact stainless steel enclosure with an all-round foamed-in PU seal offering IP66 protection to IEC 60 529.

Protection category: IP66 to IEC 60 529, NEMA 4X and IK08
Stainless steel 1.4301 (AISI 304) enclosure and door
Door opening angle approx. 130°

Enclosure Canopy - available separately

Stock no. 457-1067 is for enclosure size W 300 x D 210 mm
Stock no. 457-1073 is for enclosure size W 500 x D 210 mm
Stock no. 457-1023 is for enclosure size W 200 x D 155 mm
Stock no. 457-1045 is for enclosure size W 380 x D 210 mm

Black Plastic Handles - available separately

Stock no. 457-1095 is a handle with lock cylinder insert, lock no. 3524 E
Stock no. 860-4506 is a handle and casing, without lock cylinder insert
Stock no. 860-4524 is a handle and casing, with lock cylinder insert, lock no. 3524 E

UL, CUL, TUV, CSA and Lloyds Register of Shipping.

Нержавеющая сталь

Enclosures, Storage & Material Handling

Технические параметры

Материал корпуса
304 Stainless Steel
цвет
Grey
внешняя глубина
210mm
внешняя высота
380 mm
внешняя ширина
600 mm
оценка показателя производительности
IP66
последовательный
AE
Door Type
Opaque
Chassis Plate
No
Door Lock Type
Cam
External Dimensions
380 x 380 x 210mm
Fixing Kit
No
Gland Plate
No

Дополнительная информация

Certificate
Datasheet 1009600
Instructions