1024710, Dosing Pump Injection Val

PartNumber: 1024710
Ном. номер: 8074457207
Производитель: Prominent Fluid Control
1024710, Dosing Pump Injection Val
Доступно на заказ 4 шт. Отгрузка со склада в г.Москва 4-5 недель.
10 650 руб. × = 10 650 руб.
или
купить в 1 клик

Описание

Prominent Dosing Pump Injection Valve
Dosing Pump injection valves connect the metering line into the pipe at the required injection point. They help create a defined back pressure to aid accurate dosing and protect against backflow. Prominent PVT injection valves have a Polyvinylidene fluoride (PVDF) housing and Polytetrafluoroethylene (PTFE seals). The non return valve is spring loaded. These dosing pump injection valves can be fitted in any position and have a priming pressure of approximately 0.5 bar.

Metering/Dosing Pumps
For use in the chemical, pharmaceutical and food/drinks industries. All have IP65 glass fibre reinforced housings, solenoid drive mechanisms and LCD displays. A comprehensive user manual is supplied with each model.

Plumbing & Pipeline

Технические параметры

Новинки
только новые товары
Для использования с
PE/PTFE Pipes

Дополнительная информация

Datasheet 1024710