10368-3280-000-0, Shielded round cable shel

PartNumber: 10368-3280-000-0
Ном. номер: 8021327039
Производитель: 3M Group
10368-3280-000-0, Shielded round cable shel
Доступно на заказ 23 шт. Отгрузка со склада в г.Москва 4-5 недель.
890 руб. × = 890 руб.

Описание

Round Cable Plastic Shielded Backshell (MDR) Round Cable Plastic Backshell
This range of 103 Series Mini Delta Ribbon (MDR) Backshells are.050" Plastic Shielded Junction Shells for Round Cable. The design of these 103 Series MDR Backshells consists of a plastic cover with straight cable exit and a two piece metal junction shell.
Part numbers 103xx-3210-00x for the 103 Series MDR Backshell have quick release latching and a one piece plastic shell.
Part numbers 103xx-3280-00x for the 103 Series MDR Backshell have quick release latching and a two piece plastic shell.
Part numbers 103xx-32J0-00x for the 103 Series MDR Backshell have thumb screws and a one piece plastic shell.

Соединители Mini Delta Ribbon (MDR) Mini Delta Ribbon (MDR)

IDC Termination - 3M
A cost effective range of connectors and accessories, with a choice of performance level, for use in industrial and commercial applications.

Connectors

Технические параметры

цвет
Beige
материал корпуса
Copolyester Elastomer
число контактов
68
Body Orientation
Straight
Strain Relief
Yes
последовательный
103

Дополнительная информация

.050 103 Series MDR Plastic Shielded Junction Shell for Round Cable - Datasheet