104020131, LED Lighting Development Tools Grove - RGB LED Stick (10 - WS2813 Mini)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8004720484
Артикул
104020131
Бренд
Brand:
Seeed Studio
For Use With:
WS2813
Manufacturer:
Seeed Studio
Product Category:
LED Lighting Development Tools
Product Type:
LED Lighting Development Tools
Все параметры
Datasheet 104020131
pdf, 548 КБ
171 шт., срок 8-9 недель
1 190 руб.
1 шт.
на сумму 1 190 руб.
Плати частями
от 299 руб. × 4 платежа
от 299 руб. × 4 платежа
Альтернативные предложения2
Этот же товар с другими ценами и сроками поставки
Grove RGB LEDs
Seeed Studio Grove RGB LEDs are cost-effective lighting development tools that operate at a voltage range of 3.3V to 5V. These devices are available in Grove RGB LED Sticks (10-WS2813 Mini, 15-WS2813 Mini, and 20-WS2813 Mini) and Grove RGB LED (WS2813 Mini) variants. The RGB LEDs support signal break-point continuous transmission where other LEDs can work when a single LED is broken. These RGB LEDs feature 256 gray levels, a built-in control circuit in 3535 components, and dual-signal wires.
Seeed Studio Grove RGB LEDs are cost-effective lighting development tools that operate at a voltage range of 3.3V to 5V. These devices are available in Grove RGB LED Sticks (10-WS2813 Mini, 15-WS2813 Mini, and 20-WS2813 Mini) and Grove RGB LED (WS2813 Mini) variants. The RGB LEDs support signal break-point continuous transmission where other LEDs can work when a single LED is broken. These RGB LEDs feature 256 gray levels, a built-in control circuit in 3535 components, and dual-signal wires.
Технические параметры
| Brand: | Seeed Studio |
| Factory Pack Quantity: Factory Pack Quantity: | 1 |
| For Use With: | WS2813 |
| Manufacturer: | Seeed Studio |
| Product Category: | LED Lighting Development Tools |
| Product Type: | LED Lighting Development Tools |
| Product: | Evaluation Modules |
| Series: | Grove |
| Subcategory: | Development Tools |
| Tradename: | Grove |
| Featured Device | WS2813 |
| Kit Name | Grove-RGB LED Stick |
| Вес, г | 21.91 |
Техническая документация
Datasheet 104020131
pdf, 548 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.





