104150M001, Quick Lock Hood metalized

PartNumber: 104150M001
Ном. номер: 8076078113
Производитель: Binder
104150M001, Quick Lock Hood metalized
Доступно на заказ 82 шт. Отгрузка со склада в г.Москва 4-5 недель.
1 000 руб. × = 1 000 руб.
от 25 шт. — 710 руб.
от 75 шт. — 616 руб.

Описание

Quick Lock D-Sub Metalized Plastic Hoods - Provertha
The Provertha Quick Lock range of D-Sub metalized plastic hoods offers a Push_Pull locking system for easy, fast, blind-mating and secure connection of D-Sub cable connectors to D-Sub device interfaces. The 103 series of Quick Lock hoods have 2 cable inputs and the 104 series has 3 cable inputs. These Quick Lock hoods are suitable for use with crimp flanges, internal and external cable clamps.

Provertha D Type Connectors

'D' Sub-Miniature Connection System

The RS range of 'D' connectors and accessories is suitable for military, industrial or commercial applications, computer interfacing, etc. (For IDC 'D' type connectors refer to the Speedbloc range.)

Connectors

Технические параметры

материал корпуса
ABS
число контактов
15
последовательный
104
Body Orientation
Straight

Дополнительная информация

Quick Lock Plastic Hood Data Sheet