1051330011, Разъем Micro USB тип B, USB 2.0, розетка, 5 вывод(-ов), Поверхностный Монтаж, Вертикальный
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
76 руб.
Мин. кол-во для заказа 7 шт.
от 35 шт. —
61 руб.
от 69 шт. —
57 руб.
от 137 шт. —
53 руб.
Добавить в корзину 7 шт.
на сумму 532 руб.
Описание
Разъемы, Соединители / Интерфейсные разъемы / USB, Serial ATA, IDE, SCSI, IEEE1394 разъемы
Разъем Micro USB тип B, USB 2.0, розетка, 5 вывод(-ов), Поверхностный Монтаж, Вертикальный
Технические параметры
Base Product Number | 105133 -> |
Connector Type | USB - micro B |
Contact Finish | Gold |
Current Rating (Amps) | 1A, 1.8A |
ECCN | EAR99 |
Features | Pick and Place |
Gender | Receptacle |
HTSUS | 8536.69.4040 |
Insulation Color | Black |
Material Flammability Rating | UL94 V-0 |
Mating Cycles | 10000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Feature | Vertical |
Mounting Type | Surface Mount |
Number of Contacts | 5 |
Number of Ports | 1 |
Operating Temperature | -35В°C ~ 85В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Shell/Shielding Material | Steel, Stainless |
Shielding | Shielded |
Specifications | USB 2.0 |
Termination | Solder |
Voltage - Rated | 30VAC |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
Type | Micro USB 2.0 Type B |
Number of Terminals | 5 |
Termination Method | Solder |
Terminal Pitch (mm) | 0.65 |
Body Orientation | Straight |
Maximum Current Rating (A) | (1.8/1)/Contact |
Maximum Voltage Rating | 30VAC |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 30 |
Mating Cycle (Cycles) | 10000 |
Shell Material | Stainless Steel |
Shell Plating | Matte Tin Over Nickel |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Product Weight (g) | 0.36 |
Product Length (mm) | 8 |
Product Depth (mm) | 3 |
Tradename | Micro-USB |
Product Height (mm) | 6.7 |
Mounting | Surface Mount |
USB Connector Type | Micro USB Type B; USB Standard |
Contact Material | Copper Alloy |
Current Rating | 1.8A |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30.0°C |
Series Number | 105133 |
USB Type | B |
Voltage Rating | 30 V |
Brand: | Molex |
Color: | Black |
Connector Type: | Micro USB |
Contact Material: | Gold |
Contact Plating: | Gold |
Current Rating: | 1.8 A |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Features: | Micro USB B Receptacle Vertical Type |
Flammability Rating: | UL 94 V-0 |
Gender: | Receptacle(Female) |
Manufacturer: | Molex |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -30 C |
Mounting Angle: | Vertical |
Mounting Style: | SMD/SMT |
Number of Ports: | 1 Port |
Product Category: | USB Connectors |
Product Type: | USB Connectors |
Product: | Micro USB Type B Connectors |
Series: | 105133 |
Shell Plating: | Tin |
Standard: | USB |
Subcategory: | USB Connectors |
Termination Style: | SMD/SMT |
Voltage Rating: | 30 VAC |
Вес, г | 0.9 |
Техническая документация
Datasheet
pdf, 87 КБ
Datasheet
pdf, 26 КБ
Datasheet
pdf, 127 КБ
Datasheet
pdf, 140 КБ
Datasheet
pdf, 213 КБ
Datasheet 1051330011
pdf, 20 КБ
Документация
pdf, 26 КБ