1055626, SOL Series Polycarbonate Junction Box, IP65, 111 x 180 x 180mm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8034104239
Артикул
1055626
Бренд
Current Rating
20A
Dimensions L x W x H
111x180x180mm
IP Rating
IP65
Material
Polycarbonate
Series
SOL
Datasheet
pdf, 443 КБ
Все документы
2 шт., срок 8-9 недель
Бесплатная доставка 5Post, Магнит Пост, Яндекс Доставка, СДЭК!
53 110 руб.
1 шт.
на сумму 53 110 руб.
Плати частями
от 13 279 руб. × 4 платежа
от 13 279 руб. × 4 платежа
Phoenix Contact Junction Box, 200 mA Output Current, IP65 - 1055626: This junction box by Phoenix Contact is a high-quality product designed for outdoor use. With an IP65 rating, it is waterproof and suitable for various applications. The box is made of polycarbonate, ensuring durability and longevity. Operating at 12V DC input voltage and 30V DC output voltage, this junction box is a reliable solution for electrical connections.Features & Benefits: Applications: Can it be used for solar panel systems?: Yes, this junction box is suitable for solar panel systems due to its durable and waterproof design.Will it work for outdoor lighting setups?: Yes, the IP65 rating makes it reliable for outdoor lighting installations.Is it compatible with industrial automation applications?: Yes, this junction box is designed to meet the requirements of industrial automation setups.Can it handle electrical wiring projects?: Yes, the polycarbonate construction ensures the safety and reliability of electrical connections.What are the dimensions of this junction box?: The junction box measures 111mm x 180mm x 180mm in width, height, and depth respectively.
Технические параметры
| Current Rating | 20A |
| Dimensions L x W x H | 111x180x180mm |
| IP Rating | IP65 |
| Material | Polycarbonate |
| Series | SOL |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.





