1060

Фото 1/6 1060
Изображения служат только для ознакомления,
см. техническую документацию
Номенклатурный номер
8001992528
Battery Cell Size
20 mm
Brand
Keystone Electronics
Color
White
Factory Pack Quantity
1
Manufacturer
Keystone Electronics
Material
Phosphor Bronze
Все параметры
Datasheet
pdf, 206 КБ
Все документы
6 шт. со склада г.Москва, срок 4-5 дней
240 руб.
от 2 шт.200 руб.
1 шт. на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Этот же товар с другими ценами и сроками поставки
BATTERY HOLDER, 20MM COIN CELL, SMD, Battery Sizes Accepted:Coin Cell - 20mm, No. of Batteries:1, Product Range:-, Accessory Type:Coin Cell Holder, Battery Terminals:SMD, Body Material:Glass Filled LCP, For Use With:Coin Cell (2032) , RoHS Compliant: Yes

Технические параметры

Battery Cell Size 20 mm
Brand Keystone Electronics
Color White
Factory Pack Quantity 1
Manufacturer Keystone Electronics
Material Phosphor Bronze
Mounting Style SMD/SMT
Number of Batteries 1 Battery
Number of Contacts 2 Contact
Packaging Bulk
Product Battery Holders
Product Category Coin Cell Battery Holders
RoHS Details
Termination Style SMD/SMT
Type Retainer and Holder
Body Material Glass Filled LCP
For Battery Size CR2025
Maximum Cell Diameter 20mm
Mount PCB
Number of Cells 1
Terminal Contact Material Phosphor Bronze
Terminal Contact Type Top Spring Arm
Battery diameter 20mm
Cell size CR2025, CR2032
Height 5.5mm
Mounting horizontal, SMD
Type of battery accessory socket
Battery Cell Size: 20 mm
Brand: Keystone Electronics
Color: White
Factory Pack Quantity: Factory Pack Quantity: 120
Manufacturer: Keystone Electronics
Material: Copper
Mounting Style: SMD/SMT
Number of Batteries: 1 Battery
Number of Contacts: 2 Contact
Packaging: Tray
Product Category: Coin Cell Battery Holders
Product Type: Coin Cell Battery Holders
Product: Battery Holders
Subcategory: Battery
Termination Style: SMD/SMT
Type: Tray
Вес, г 1.5

Техническая документация

Datasheet
pdf, 206 КБ
Datasheet
pdf, 172 КБ
Datasheet
pdf, 200 КБ
Документация
pdf, 1476 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.