111Z-11/16, COMBINATION WRENCH 111Z-1

PartNumber: 111Z-11/16
Ном. номер: 8102219930
Производитель: Bahco
111Z-11/16, COMBINATION WRENCH 111Z-1
Доступно на заказ 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
2 470 руб. × = 2 470 руб.

Описание

Offset Combination Spanner (111)
Offset heavy duty combination spanner with Dynamic-Drive-Profile.

Vanadium Extra construction
Nickel and Chrome-plated fine polished finish
Open-end angle 15°
Ring end angle 15°

DIN 3113; ISO 3318; ISO 7738

Spanners

Spanners & Wrenches
A high quality, professional range of spanners and wrenches for use in heavy industry applications in areas such as oil rigs, ship yards and the rail industry.

Tools

Технические параметры

обработка поверхности
Chrome
материал
Alloy Steel
полная длина
200 mm
размер
11/16 in

Дополнительная информация

Combination spanner, offset, 111Z Data Sheet