1146530000, 10 way vertical open ends

PartNumber: 1146530000
Ном. номер: 8016376930
Производитель: Weidmuller
1146530000, 10 way vertical open ends
Доступно на заказ более 10 шт. Отгрузка со склада в г.Москва 4-5 недель.
310 руб. × = 1 550 руб.
Количество товаров должно быть кратно 5 шт.

Описание

Vertical Open Ends Thro Hole Headers 3.2mm Pin Length
These SL 5.08mm pitch Omnimate headers have a 3.2mm pin length for optimised Wave soldering.

For mating cable mount terminals see typical stock numbers 733-0777 for Screw type or 733-0828 for Rising Clamp type or 733-0878 for Tension Clamp Screwless type.

5.08mm Pitch - Weidmüller 5.08mm Pitch -Weidmüller Omnimate Range

Weidmüller's Omnimate Range of 5.08mm pitch Two Part connectors allows wire-to-board connections through terminals using Leaf Spring and Spring Rising Clamp screw technology, or Tension Clamp and Push In screwless technology. The Weidmuller 8 Way Clamp Rising Terminal is suitable for a wide range of PCB design and connector uses.

∙ The PCB hole has a diameter of 1.3mm
∙ Screw clamp types accept wire up to 1.5mm²
∙ Tension clamp and IDC (screwless) options enable fast assembly times
∙ Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
∙ Polarising pins prevent mismatch connections.

Voltage Rating250Vac
Temperature Rating-20 to +100°C
Insulation stripping length 6 mm
PCB pitch 5.08 mm
PCB pin hole diameter 1.3 + ±0.1 mm
Life (cycles) ≥100

Connectors

Технические параметры

материал контактов
Copper Tin Alloy
номинальный ток
18A
число контактов
10
число рядов
1
Шаг
5.08mm
последовательный
SL 5.08
способ концевой заделки
Solder
тип
Shrouded Header
номинальное напряжение
400 V
Body Orientation
Straight

Дополнительная информация

SL 5.08 180 Data Sheet 1146530000