11822Q, Index plunger,rest,stainl

PartNumber: 11822Q
Ном. номер: 8007649065
Производитель: Ray Engineering
11822Q, Index plunger,rest,stainl
Доступно на заказ 75 уп. Отгрузка со склада в г.Москва 4-5 недель.
Бесплатная доставка по г.Москва
13 100 руб. × = 13 100 руб.
или
купить в 1 клик
Цена указана за упаковку из 5

Описание

Precision Index/Rest Position

Hardened plunger
For applications where precision positioning is needed, such as rotary indexing heads

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Dimensions (mm)
SizeAA1A2A3A4BB1B2B3A/F
M105151751521M10 x 1513.812
M126162061725M12 x 1.5616.214
M1675.572682331M16 x 1.5821.919


Болты

Enclosures, Storage & Material Handling

Технические параметры

Материал корпуса
Nickel Plated Stainless Steel
длина
61mm
размер резьбы
M12
тип
Index Plunger

Дополнительная информация

Spring Loaded Index Plunger with Locking Rest Position