1200-320012, Storm 1200 IP65 sub-minia

PartNumber: 1200-320012
Ном. номер: 8147472751
Производитель: STORM INTERFACE
1200-320012, Storm 1200 IP65 sub-minia
Доступно на заказ 8 шт. Отгрузка со склада в г.Москва 4-5 недель.
Бесплатная доставка по г.Москва
31 230 руб. × = 31 230 руб.
или
купить в 1 клик

Описание

Storm 1200 Series Vandal Resistant Sub-Miniature Keyboards
The STORM 1200 series keyboards are constructed to survive in exposed, unsupervised, public environments. Their responsive key action ensures rapid reliable and responsive data entry in tough, wet or industrial conditions. A hardened stainless steel front plate and captive, high impact polymer keys ensure the keyboard's resistance to hard use and abuse. Sealed to IP65, Operating Temperature Range -20°C to +75°C.

Developed for use in a new generation of data entry terminals, this small but highly responsive keyboard is suitable for use in hostile environments where panel space is at a premium. Its robust construction is highly resistant to hard use, abuse and vandalism. It is sealed against water and dust to ensure responsive and reliable data entry in the most demanding situations. Integral interface electronics provide a compatible, ready to use solution for most PC based applications
Available with optional fixing kits for under panel installation
Keytop colour: Silver with black keytop characters

Антивандальные/широкого применения переключатели

Computing & Peripherals

Технические параметры

цвет исполнительного механизма
Chrome
максимально допустимая мощность включения/выключения контактов
50 mA
контактное сопротивление
100Ω
оценка показателя производительности
IP65
максимальная рабочая температура
+70°C
Механический срок службы в расчёте на клавишу
4000000Operations
Minimum Operating Temperature
0°C
Switch Operation
Momentary

Дополнительная информация

1200 Application Guide
Keyboard Layout