12060V, Clamp hdl,zinc,S/S insert

PartNumber: 12060V
Ном. номер: 8147599528
Производитель: Ray Engineering
12060V, Clamp hdl,zinc,S/S insert
Доступно на заказ более 2 шт. Отгрузка со склада в г.Москва 4-5 недель.
2 420 руб. × = 4 840 руб.
Количество товаров должно быть кратно 2 шт.

Описание

Zinc Handle - Stainless Steel Female Threaded Insert

Designed for repetitive fixing or clamping
Ideal for use in small spaces
Operated by lifting and rotating handle around a serrated drive to achieve required clamping pressure
Alternatively hexagon keys may be used - use 3mm for 42mm, 4mm for 65mm and 78mm and 5mm for 92mm sizes

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Insert length quoted in table is minimum insert length.

Фиксатор - потянуть для разблокировки

Enclosures, Storage & Material Handling

Технические параметры

цвет
Black
материал ручки
Die Cast Zinc
материал вставки
Stainless Steel
длина
65mm
размер резьбы
M6
Длина резьбы/втулки
10mm
род резьбы
Female
Lever Type
Clamping Lever

Дополнительная информация

Female Die Cast Zinc Indexed Clamping Handle