12065298, Metri-Pack 150 4 way fema

PartNumber: 12065298
Ном. номер: 8057657009
Производитель: Delphi
12065298, Metri-Pack 150 4 way fema
Доступно на заказ более 10 шт. Отгрузка со склада в г.Москва 4-5 недель.
380 × = 380
от 10 шт. — 210 руб.
от 25 шт. — 171.20 руб.

Описание

Delphi Metri-Pack 150 Sealed Female Automotive Switch Device Connector
Metri-Pack 150 sealed female automotive switch device connector with triple rib silcone rubber seals for environemntal protection. This Metri-Pack 150 sealed female automotive switch device connector has a llow energy, low voltage capability, a maximum continuous current of 14 A, offers a high resistance to chemicals and abrasion and withstands a wide temperature range of -40 to 125°C.
For suitable crimp terminals see stock numbers 801-0957 and 801-0951. For suitable cable seals and cavity plugs see stock numbers 801-0973 and 801-0967 typically. A secondary TPA lock is also available, see stock number 801-1014

Metri-pack 150 series automotive connectors can meet or exceed the the requirements of most marine, appliance and industrial control applications.

Delphi Metri-Pack 150 Series Automotive Connectors

Connectors

Технические параметры

цвет
Black
номинальный ток
14A
глубина
26mm
род
Female
высота
24.8mm
материал корпуса
PA 66
максимальная рабочая температура
125°C
Minimum Operating Temperature
-40°C
тип монтажа
Cable Mount
число контактов
4
число рядов
1
способ концевой заделки
Crimp
тип
Connectors
ширина
22.3mm

Дополнительная информация

Metri-Pack 150 connectors Data Sheet 12065298