121668-0274, Socket contacts,0.35 - 0

PartNumber: 121668-0274
Ном. номер: 8088624097
Производитель: ITT Cannon
121668-0274, Socket contacts,0.35 - 0
Доступно на заказ 625 шт. Отгрузка со склада в г.Москва 4-5 недель.
42 руб. × = 1 050 руб.
Количество товаров должно быть кратно 25 шт.
от 500 шт. — 30 руб.

Описание

ITT Cannon Connectors APD Series Contacts for 19 Way and 51 Way Seconday Lock
A range of pin and socket crimp contacts suitable for the ITT Cannon APD Series 19 way standard and 51 way seconday lock connector series.

Low contact resistance
current carrying capacity 12A max.
Machined contacts

For associated connectors 51 way see: 752-5795, 752-5799, 752-5809, 752-5802 For 19 way see: 752-5727, 752-5736 and for hand crimp tool see: 752-5815

ITT Cannon APD Series ISO 15170 Connectors
The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.

Connectors

Технические параметры

материал контактов
Copper Alloy
покрытие контактов
Tin
номинальный ток
12A
для использования с
APD Series Connector
род
Female
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-40°C
последовательный
APK
способ концевой заделки
Crimp
номинальное напряжение
48 V dc
сечение провода
0.35 → 0.75 mm²
Maximum Contact Resistance
5mΩ