122-305-04, Red 1way duplex PCB LED,1

PartNumber: 122-305-04
Ном. номер: 8147865567
Производитель: Marl
Фото 1/2 122-305-04, Red 1way duplex PCB LED,1
Фото 2/2 122-305-04, Red 1way duplex PCB LED,1
Доступно на заказ 142 шт. Отгрузка со склада в г.Москва 4-5 недель.
320 руб. × = 320 руб.
от 25 шт. — 110 руб.
от 100 шт. — 82 руб.

Описание

Marl 122 Series Bi-Level LED Indicators
The 122 series, from Marl International, are bi-level PCB LED indicators. They contain two 3mm (T-1) through-hole LEDS, mounted one on top on the other, for board space optimisation. Their black plastic housing holds the LEDs at a right angle to the PCB. The LEDs are available in colour diffused lens types with a white diffused lens for bi-colour LEDs.

Features of the 122 series LED indicators:
2 x 3mm (T-1) LEDs
Through-hole mounting
Variety of colours
Black plastic housing
High contrast ratio
Right angle

PCB LED Indicators, Marl International

Displays & Optoelectronics

Технические параметры

размеры
13.7 x 5.2 x 10.2mm
высота
10.2mm
длина
13.7mm
тип монтажа
Through Hole
число выводов
4
напряжение (источника) питания
2 V dc
ширина
5.2mm
Number of LEDs
2
Dominant Wavelength
627 nm
LED Orientation
Right Angle
LED Colours
Red

Дополнительная информация

122 Series PCB Mounting LEDs - 3mm Data Sheet
Datasheet 122-305-04