1241608-1, MQS Female

Фото 1/2 1241608-1, MQS Female
Изображения служат только для ознакомления,
см. техническую документацию
340 руб.
Кратность заказа 10 шт.
от 200 шт.245 руб.
Добавить в корзину 10 шт. на сумму 3 400 руб.
Альтернативные предложения1
Номенклатурный номер: 8693171692
Артикул: 1241608-1
Бренд: TE Connectivity

Описание

Connectors\Automotive Electrical Connectors\Automotive Connector Terminals
Micro Quadlock pin and receptacle contacts with a high current carry capacity and a robust design for use in Micro Quadlock automotive connector housings.

Технические параметры

Gender Female
Series MQS
Brand TE Connectivity/AMP
Contact Material Copper Alloy
Contact Plating Tin
Contact Type Receptacle
Factory Pack Quantity 100
Manufacturer TE Connectivity
Mounting Method Crimp
Mounting Style Wire
Packaging Cut Tape
Part # Aliases 1241608-1
Product Terminals
Product Category Automotive Connectors
RoHS Details
Tradename MQS
Brand: TE Connectivity/AMP
Contact Material: Copper Alloy
Contact Plating: Tin
Contact Type: Receptacle
Factory Pack Quantity: Factory Pack Quantity: 8500
Gender: Receptacle(Female)
Manufacturer: TE Connectivity
Mounting Style: Cable Mount/Free Hanging
Packaging: Reel
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Terminals
Series: MQS
Subcategory: Automotive Connectors
Termination Style: Crimp
Tradename: MQS
Type: Contact
Wire Gauge Max: 15 AWG
Wire Gauge Min: 18 AWG
Wire Gauge Range: 15 AWG to 18 AWG
Вес, г 0.3

Техническая документация

Datasheet
pdf, 9836 КБ
Datasheet
pdf, 16 КБ
Datasheet
pdf, 75 КБ
Datasheet
pdf, 406 КБ
Документация
pdf, 35 КБ