125367, SOLENOID VALVE BRASS

PartNumber: 125367
Ном. номер: 8036961326
Производитель: Burkert Contromatic
125367, SOLENOID VALVE BRASS
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
9 140 руб. × = 9 140 руб.
или
купить в 1 клик
от 5 шт. — 8 200 руб.

Описание

Direct control_5100062_Normal Module 3 // 2 NF solenoid valve with direct control, mounted on 6014 series base.

Range of solenoid valves 3 // 2 NF DL output, with exhaust when off, for neutral liquids up to +100 °C.
Mounting on simple or multi-track bases.
Able to change the solenoid without removing the valve.
High quality FPM (Viton) sealing material as standard.
43 650 A DIN connector.
Body made of brass.

Admissible fluids: neutral liquids and gases, oil, grease
Pressure range: 0 → 10 bar
Fluid temperature: –10 °C → +100 °C
Max. ambient temperature: + 55 °C
Protection index: IP 65
Opening diameter: 2 mm
Weight: 320 g


Three Way Inert Gases and Fluid Manifold/Valves_Sol

Solenoid Valve main functions

Range of solenoid valves suitable for most liquid or gas applications.
Each valve is delivered with an individual operational schematic.
The left section of the schematic shows valve behaviour when the coil is energised.
When the coil is at rest, the valve is controlled by the return spring (or servomechanism). This phase is depicted in the right section of the schematics.
Port descriptions A; B; P; P1; P2 and R are used in the schematics and are marked on the valve bodies. The three-way valve bodies are suited to specific tasks, but may also often be used for other tasks.
References in the operational schematics and various technical characteristics describe the appropriate connections and allowable pressures for valves being used for different tasks.

Plumbing & Pipeline

Технические параметры

Материал корпуса
Brass
максимальная рабочая температура
+55°C
максимальное рабочее давление
10bar
Minimum Operating Temperature
-10°C
число портов
3
интервал рабочих температур
-10 → +55 °C
операция (работа)
Direct
последовательный
6014
Suitable Applications
Liquid, Neutral Gas
напряжение (источника) питания
24 V dc
тип
3/2
диаметр дроссельного отверстия
2mm
Flow Factor Kv
0.11m³/h
Maximum Opening Time
15ms
Default Valve Position
NC
Maximum Closing Time
20ms

Дополнительная информация

3/2-way small solenoid valve Instruction Sheet 125367
ELCTROVANNE 3/2 SUR EMBASE 125367